Manufacturer Part #
206-6
206 Series Multi Functional SPST 6 Position Through Hole DIP Switch
Product Specification Section
CTS 206-6 - Product Specification
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
CTS 206-6 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 6 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PC Pin |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
30
$0.52
90
$0.51
300
$0.495
600
$0.485
1,200+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole